Part Details for CES-0202MC by Nidec Copal Electronics Corporation
Overview of CES-0202MC by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-0202MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CES-0202MC
|
Avnet Americas | DIP Switch, OFF-ON 2 Position, Raised Actuator 100mA @ 6V DC Straight PC Terminals, Magazine 60 pc Packaging - Rail/Tube (Alt: CES-0202MC) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$0.8976 / $1.3490 | Buy Now |
DISTI #
CES-0202MC
|
Avnet Americas | DIP Switch, OFF-ON 2 Position, Raised Actuator 100mA @ 6V DC Straight PC Terminals, Magazine 60 pc Packaging - Rail/Tube (Alt: CES-0202MC) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$0.8976 / $1.3490 | Buy Now |
Part Details for CES-0202MC
CES-0202MC CAD Models
CES-0202MC Part Data Attributes:
|
CES-0202MC
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CES-0202MC
Nidec Copal Electronics Corporation
Slide Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Actuator Material | POLYAMIDE | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 7.66 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENESULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENESULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.118 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |