Part Details for CEP1110-PS10-200 by Sumida Corporation
Overview of CEP1110-PS10-200 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-103KB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
0805PS-104KB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for CEP1110-PS10-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEP1110-PS10-200-ND
|
DigiKey | FIXED INDUCTOR SMD Min Qty: 200 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6817 | Buy Now |
DISTI #
CEP1110-PS10-200
|
Avnet Americas | - Tape and Reel (Alt: CEP1110-PS10-200) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$1.3104 | Buy Now |
DISTI #
851-CEP1110-PS10-200
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$1.5600 / $2.5400 | Order Now |
|
Future Electronics | FIXED INDUCTOR SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.5800 / $1.6700 | Buy Now |
Part Details for CEP1110-PS10-200
CEP1110-PS10-200 CAD Models
CEP1110-PS10-200 Part Data Attributes
|
CEP1110-PS10-200
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP1110-PS10-200
Sumida Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 11.5 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 15.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR | |
Power Rating | 15 W | |
Primary Inductance | 155 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 12.5 mm |