Part Details for CEC12CGYCWMF15PF5%1000V by EXXELIA Group
Overview of CEC12CGYCWMF15PF5%1000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1363CS8#TRPBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CN8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CS8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp |
Part Details for CEC12CGYCWMF15PF5%1000V
CEC12CGYCWMF15PF5%1000V CAD Models
CEC12CGYCWMF15PF5%1000V Part Data Attributes
|
CEC12CGYCWMF15PF5%1000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGYCWMF15PF5%1000V
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGYCWMF15PF5%1000V
This table gives cross-reference parts and alternative options found for CEC12CGYCWMF15PF5%1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGYCWMF15PF5%1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGGMS15PF5%1000VC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGGMS15PF5%1000VC |
CEC12CGYGWMS15PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGYGWMS15PF5%1000VB |
CEC12CGCWS15PF5%1000VC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGCWS15PF5%1000VC |
CEC12CGHX815PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGHX815PF5%1000V |
CEC12CGHWX815PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGHWX815PF5%1000V |
CEC12CGHW15PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGHW15PF5%1000V |
CEC12CGTWMS15PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGTWMS15PF5%1000VB |
CEC12CGYCMS15PF5%1000VC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGYCMS15PF5%1000VC |
CEC12CGYCS15PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGYCS15PF5%1000VEM |
CEC12CGHWS15PF5%1000VC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGYCWMF15PF5%1000V vs CEC12CGHWS15PF5%1000VC |