Part Details for CEC12CGHW15PF5%1000V by EXXELIA Group
Overview of CEC12CGHW15PF5%1000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VLFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for CEC12CGHW15PF5%1000V
CEC12CGHW15PF5%1000V CAD Models
CEC12CGHW15PF5%1000V Part Data Attributes
|
CEC12CGHW15PF5%1000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGHW15PF5%1000V
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGHW15PF5%1000V
This table gives cross-reference parts and alternative options found for CEC12CGHW15PF5%1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGHW15PF5%1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGHMS15PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGHMS15PF5%1000VB |
CEC12CGEWF15PF5%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGEWF15PF5%1000VCECC+ |
CEC12CGCWMF15PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGCWMF15PF5%1000V |
CEC12CGHMF15PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGHMF15PF5%1000V |
CEC12CGCW15PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGCW15PF5%1000V |
CEC12CGHS15PF5%1000VC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGHS15PF5%1000VC |
CEC12CGM15PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGM15PF5%1000V |
CEC12CGGWM15PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGGWM15PF5%1000V |
CEC12CGHWMS15PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGHWMS15PF5%1000VB |
CEC12CGYGF15PF5%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206, | EXXELIA Group | CEC12CGHW15PF5%1000V vs CEC12CGYGF15PF5%1000VCECC+ |