Part Details for CE1812A-472-J101GCW by RCD Components Inc
Overview of CE1812A-472-J101GCW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-472-J101GCW
CE1812A-472-J101GCW CAD Models
CE1812A-472-J101GCW Part Data Attributes
|
CE1812A-472-J101GCW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-472-J101GCW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-472-J101GCW
This table gives cross-reference parts and alternative options found for CE1812A-472-J101GCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-472-J101GCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N472J101PX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | CE1812A-472-J101GCW vs 1812N472J101PX100HWM |
CE1812A-472-J101GTQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | RCD Components Inc | CE1812A-472-J101GCW vs CE1812A-472-J101GTQ |
1812N472J101PX100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | CE1812A-472-J101GCW vs 1812N472J101PX100 |
1812J1000472JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-472-J101GCW vs 1812J1000472JCT |
1812Y1000472JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | CE1812A-472-J101GCW vs 1812Y1000472JCR |
1812N472J101NX100TM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | CE1812A-472-J101GCW vs 1812N472J101NX100TM |
CE1812A-472-J101GTW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | RCD Components Inc | CE1812A-472-J101GCW vs CE1812A-472-J101GTW |
1812N472J101PX100HT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | CE1812A-472-J101GCW vs 1812N472J101PX100HT |
1812N472J101NX100HM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | CE1812A-472-J101GCW vs 1812N472J101NX100HM |
1812H1000472JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-472-J101GCW vs 1812H1000472JCB |