Part Details for 1812N472J101PX100 by Knowles Capacitors
Overview of 1812N472J101PX100 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N472J101PX100
1812N472J101PX100 CAD Models
1812N472J101PX100 Part Data Attributes
|
1812N472J101PX100
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N472J101PX100
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N472J101PX100
This table gives cross-reference parts and alternative options found for 1812N472J101PX100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N472J101PX100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N472J101PX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | 1812N472J101PX100 vs 1812N472J101PX100HWM |
1812N472J101NX100W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | 1812N472J101PX100 vs 1812N472J101NX100W |
1812CG472J101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812 | Fenghua (HK) Electronics Ltd | 1812N472J101PX100 vs 1812CG472J101CB |
1812CG472J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Fenghua (HK) Electronics Ltd | 1812N472J101PX100 vs 1812CG472J101C |
1812CG472J101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812 | Fenghua (HK) Electronics Ltd | 1812N472J101PX100 vs 1812CG472J101SB |
1812J1000472JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812N472J101PX100 vs 1812J1000472JCR |
1812Y1000472JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812N472J101PX100 vs 1812Y1000472JCR |
1812N472J101SX100H | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | 1812N472J101PX100 vs 1812N472J101SX100H |
1812N472J101NX100HTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | 1812N472J101PX100 vs 1812N472J101NX100HTM |
1812N472J101PX100HT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | Knowles Capacitors | 1812N472J101PX100 vs 1812N472J101PX100HT |