There are no models available for this part yet.
Overview of CDV30FF332FO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDV30FF332FO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y2154
|
Newark | Mica |Cornell Dubilier CDV30FF332FO3 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0300 / $43.2000 | Buy Now | |
DISTI #
CDV30FF332FO3-ND
|
DigiKey | MICA Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0683 | Buy Now | |
DISTI #
598-CDV30FF332FO3
|
Mouser Electronics | Mica Capacitors 3300pF 1kV 1% tol RoHS: Not Compliant | 0 |
|
$31.2000 / $39.9100 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 3300pF (+/-) 1% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$21.8700 / $41.7800 | Buy Now | ||
DISTI #
CDV30FF332FO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 6 | 0 |
|
$16.0100 / $31.9400 | Buy Now |
CAD Models for CDV30FF332FO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CDV30FF332FO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Custom Capabilities
|
Non-Flammable
|
Dielectric Material
|
MICA
|
Negative Tolerance
|
0.0152%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
0.0152%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Temperature Coefficient
|
70ppm/Cel ppm/°C
|
Terminal Pitch
|
11.1 mm
|
Alternate Parts for CDV30FF332FO3
This table gives cross-reference parts and alternative options found for CDV30FF332FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30FF332FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30FF332JO3 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FF332FO3 vs CDV30FF332JO3 |
CDV30FF332EO3 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FF332FO3 vs CDV30FF332EO3 |
CDV30FF332GO1 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FF332FO3 vs CDV30FF332GO1 |
CDV19FF332DO1 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FF332FO3 vs CDV19FF332DO1 |
CDV30FF332EO1 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FF332FO3 vs CDV30FF332EO1 |