Part Details for CDV19FF332DO1 by Cornell Dubilier Electronics Inc
Overview of CDV19FF332DO1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDV19FF332DO1
CDV19FF332DO1 CAD Models
CDV19FF332DO1 Part Data Attributes
|
CDV19FF332DO1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19FF332DO1
Cornell Dubilier Electronics Inc
CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,70PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Flammable | |
Dielectric Material | MICA | |
Negative Tolerance | 0.0152% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 0.0152% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm |
Alternate Parts for CDV19FF332DO1
This table gives cross-reference parts and alternative options found for CDV19FF332DO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV19FF332DO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30FF332GO3 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV19FF332DO1 vs CDV30FF332GO3 |
CDV30FF332EO1 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV19FF332DO1 vs CDV30FF332EO1 |
CDV30FF332GO1 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV19FF332DO1 vs CDV30FF332GO1 |
CDV30FF332FO1 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV19FF332DO1 vs CDV30FF332FO1 |
CDV30FF332FO3 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV19FF332DO1 vs CDV30FF332FO3 |
CDV30FF332DO3 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV19FF332DO1 vs CDV30FF332DO3 |
CDV30FF332JO3 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV19FF332DO1 vs CDV30FF332JO3 |
CDV30FF332DO1 | CAP,MICA,3.3NF,1KVDC,.5PF -TOL,.5PF +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV19FF332DO1 vs CDV30FF332DO1 |