Part Details for CDS08S-05T901-TH by Cristek Interconnects Inc
Overview of CDS08S-05T901-TH by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CDS08S-05T901-TH
CDS08S-05T901-TH CAD Models
CDS08S-05T901-TH Part Data Attributes
|
CDS08S-05T901-TH
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CDS08S-05T901-TH
Cristek Interconnects Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.125 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |
Alternate Parts for CDS08S-05T901-TH
This table gives cross-reference parts and alternative options found for CDS08S-05T901-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDS08S-05T901-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9808-PSMR | Board Connector, 8 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | CDS08S-05T901-TH vs 9808-PSMR |
A10450-001 | Board Connector, 8 Contact(s), 2 Row(s), Female, Socket | Omnetics Connector Corporation | CDS08S-05T901-TH vs A10450-001 |
9808-NSMR | Board Connector, 8 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | CDS08S-05T901-TH vs 9808-NSMR |
9808-PSM0 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET, ROHS COMPLIANT | 3M Electronics | CDS08S-05T901-TH vs 9808-PSM0 |
CDS08S-05M203-TH | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | CDS08S-05T901-TH vs CDS08S-05M203-TH |
76732-002 | Board Connector, 8 Contact(s), 2 Row(s), Female | DuPont | CDS08S-05T901-TH vs 76732-002 |
9808-NSMR | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET, ROHS COMPLIANT | 3M Electronics | CDS08S-05T901-TH vs 9808-NSMR |