CDS08S-05T901-TH vs 76732-002 feature comparison

CDS08S-05T901-TH Cristek Interconnects Inc

Buy Now Datasheet

76732-002 DuPont

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC DUPONT ELECTRONICS INC
Reach Compliance Code compliant unknown
Body Breadth 0.125 inch
Body Depth 0.13 inch
Body Length 0.26 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature POLARIZED
UL Flammability Code 94V-0

Compare CDS08S-05T901-TH with alternatives

Compare 76732-002 with alternatives