Part Details for CDRH2D16LDNP-3R9NC by Sumida Corporation
Results Overview of CDRH2D16LDNP-3R9NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH2D16LDNP-3R9NC Information
CDRH2D16LDNP-3R9NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH2D16LDNP-3R9NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH2D16LDNP-3R9NC-ND
|
DigiKey | FIXED IND 3.9UH 1.6A 75 MOHM SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4830 | Buy Now |
DISTI #
CDRH2D16LDNP-3R9NC
|
Avnet Americas | Inductor Power Shielded Wirewound 3.9uH 30% 100kHz Ferrite 1.6A SMD T/R - Tape and Reel (Alt: CDRH2D... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4661 / $0.4782 | Buy Now |
DISTI #
851-DRH2D16LDNP3R9NC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded RoHS: Compliant | 0 |
|
$0.4840 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4240 | Buy Now |
Part Details for CDRH2D16LDNP-3R9NC
CDRH2D16LDNP-3R9NC CAD Models
CDRH2D16LDNP-3R9NC Part Data Attributes
|
CDRH2D16LDNP-3R9NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D16LDNP-3R9NC
Sumida Corporation
General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH2D16LDNP-3R9NC
This table gives cross-reference parts and alternative options found for CDRH2D16LDNP-3R9NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH2D16LDNP-3R9NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDRH2D16LDNP-3R9NB | Sumida Corporation | Check for Price | General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | CDRH2D16LDNP-3R9NC vs CDRH2D16LDNP-3R9NB |