Part Details for CDR35BX224AKUM by Kyocera AVX Components
Overview of CDR35BX224AKUM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX224AKUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J5283
|
Newark | Capacitor, ceramic,220Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BX224AKUM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
478-CDR35BX224AKUM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2406 | Buy Now |
DISTI #
CDR35BX224AKUM
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% SMD 1825 (1%FR) 125°C Bulk - Bulk (Alt: CDR35BX224AKUM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6362 / $16.9171 | Buy Now |
Part Details for CDR35BX224AKUM
CDR35BX224AKUM CAD Models
CDR35BX224AKUM Part Data Attributes
|
CDR35BX224AKUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BX224AKUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX224AKUM
This table gives cross-reference parts and alternative options found for CDR35BX224AKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX224AKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX224AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKUM vs CDR35BX224AKSS |
CDR35BX224AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKUM vs CDR35BX224AKUSAT |
CDR35BX224AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKUM vs CDR35BX224AKUSAB |
CDR35BX224AKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKUM vs CDR35BX224AKYPAB |
CDR35BX224AKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKUM vs CDR35BX224AKWSAR |
CDR35BX224AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKUM vs CDR35BX224AKSM |
CDR35BX224AKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKUM vs CDR35BX224AKWSAT |
CDR35BX224AKUMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKUM vs CDR35BX224AKUMAT |
CDR35BX224AKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKUM vs CDR35BX224AKYRAT |
CDR35BX224AKYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKUM vs CDR35BX224AKYS |