Part Details for CDR35BX224AKSS by KEMET Corporation
Overview of CDR35BX224AKSS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX224AKSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX224AKSS
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BX224AKSS) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5731 / $4.2646 | Buy Now |
DISTI #
CDR35BX224AKSS
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BX224AKSS) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5731 / $4.2646 | Buy Now |
Part Details for CDR35BX224AKSS
CDR35BX224AKSS CAD Models
CDR35BX224AKSS Part Data Attributes:
|
CDR35BX224AKSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX224AKSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX224AKSS
This table gives cross-reference parts and alternative options found for CDR35BX224AKSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX224AKSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX224AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKUSAT |
CDR35BX224AKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKUPAB |
C1825N224K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKSS vs C1825N224K5XSC |
CDR35BX224AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKUSAB |
CDR35BX224AKYPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKYPAT |
CDR35BX224AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKURAB |
CDR35BX224AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKWRAB |
CDR35BX224AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, 1825, | Presidio Components Inc | CDR35BX224AKSS vs CDR35BX224AKMR |
CDR35BX224AKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKUSAR |
CDR35BX224AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKSS vs CDR35BX224AKSM |