Part Details for CDR35BX224AKSS by Presidio Components Inc
Overview of CDR35BX224AKSS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX224AKSS
CDR35BX224AKSS CAD Models
CDR35BX224AKSS Part Data Attributes
|
CDR35BX224AKSS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR35BX224AKSS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, 1825,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.4 mm |
Alternate Parts for CDR35BX224AKSS
This table gives cross-reference parts and alternative options found for CDR35BX224AKSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX224AKSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX224AKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKUSAR |
CDR35BX224AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKSS vs CDR35BX224AKYR |
C1825N224K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKSS vs C1825N224K5XSC |
CDR35BX224AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKSS vs CDR35BX224AKZM |
CDR35BX224AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKSS vs CDR35BX224AKSS |
CDR35BX224AKMPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKMPAB |
CDR35BX224AKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKYRAT |
CDR35BX224AKZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKSS vs CDR35BX224AKZP |
CDR35BX224AKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKWRAT |
CDR35BX224AKMPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKSS vs CDR35BX224AKMPAJ |