Part Details for CDR34BX563BKURAJ by Vishay Intertechnologies
Overview of CDR34BX563BKURAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX563BKURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX563BKURAJ
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR34BX563BKURAJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7745 / $0.9839 | Buy Now |
Part Details for CDR34BX563BKURAJ
CDR34BX563BKURAJ CAD Models
CDR34BX563BKURAJ Part Data Attributes
|
CDR34BX563BKURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BX563BKURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX563BKURAJ
This table gives cross-reference parts and alternative options found for CDR34BX563BKURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX563BKURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N563K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKURAJ vs C1812N563K1XPC |
CDR34BX563BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKURAJ vs CDR34BX563BKSP |
CDR04BX563BKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX563BKURAJ vs CDR04BX563BKUSAR |
CDR34BX563BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX563BKURAJ vs CDR34BX563BKUSAJ |
CDR34BX563BKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX563BKURAJ vs CDR34BX563BKMRAB |
C1812N563K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKURAJ vs C1812N563K1XPL |
CDR34BX563BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKURAJ vs CDR34BX563BKUP |
CDR34BX563BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKURAJ vs CDR34BX563BKZM |
CDR34BX563BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Presidio Components Inc | CDR34BX563BKURAJ vs CDR34BX563BKUR |
CDR34BX563BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX563BKURAJ vs CDR34BX563BKMSAT |