There are no models available for this part yet.
Overview of CDR34BX563BKMRAB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR34BX563BKMRAB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR34BX563BKMRAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR34BX563BKMRAB) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR34BX563BKMRAB by Vishay Intertechnologies
Part Data Attributes for CDR34BX563BKMRAB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e4
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/10
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CDR34BX563BKMRAB
This table gives cross-reference parts and alternative options found for CDR34BX563BKMRAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX563BKMRAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N563K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKMRAB vs C1812N563K1XPC |
CDR34BX563BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKMRAB vs CDR34BX563BKSP |
CDR04BX563BKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX563BKMRAB vs CDR04BX563BKUSAR |
CDR34BX563BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX563BKMRAB vs CDR34BX563BKUSAJ |
C1812N563K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKMRAB vs C1812N563K1XPL |
CDR34BX563BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKMRAB vs CDR34BX563BKUP |
CDR34BX563BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX563BKMRAB vs CDR34BX563BKZM |
CDR34BX563BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Presidio Components Inc | CDR34BX563BKMRAB vs CDR34BX563BKUR |
CDR34BX563BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX563BKMRAB vs CDR34BX563BKMSAT |
CDR34BX563BKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX563BKMRAB vs CDR34BX563BKMSAB |