Part Details for CDR34BP912AKUSAR by Vishay Intertechnologies
Overview of CDR34BP912AKUSAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP912AKUSAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP912AKUSAR
|
Avnet Americas | CDR34BP912AKUSAR - Tape and Reel (Alt: CDR34BP912AKUSAR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6765 / $0.8594 | Buy Now |
Part Details for CDR34BP912AKUSAR
CDR34BP912AKUSAR CAD Models
CDR34BP912AKUSAR Part Data Attributes
|
CDR34BP912AKUSAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BP912AKUSAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP912AKUSAR
This table gives cross-reference parts and alternative options found for CDR34BP912AKUSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP912AKUSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP912AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP912AKUSAR vs CDR34BP912AKUR |
C1812N912K5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP912AKUSAR vs C1812N912K5GPL |
CDR34BP912AKWSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0091 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP912AKUSAR vs CDR34BP912AKWSAT |
CDR34BP912AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP912AKUSAR vs CDR34BP912AKUS |
CDR34BP912AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP912AKUSAR vs CDR34BP912AKUR |
C1812N912K5GSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP912AKUSAR vs C1812N912K5GSC |
CDR34BP912AKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0091 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP912AKUSAR vs CDR34BP912AKUSAJ |
CDR34BP912AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP912AKUSAR vs CDR34BP912AKWP |
CDR34BP912AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP912AKUSAR vs CDR34BP912AKSP |
CDR34BP912AKWP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0091uF, 1812, | Metuchen Capacitors Inc | CDR34BP912AKUSAR vs CDR34BP912AKWP |