Part Details for CDR34BP912AKSP by Kyocera AVX Components
Overview of CDR34BP912AKSP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BP912AKSP
CDR34BP912AKSP CAD Models
CDR34BP912AKSP Part Data Attributes
|
CDR34BP912AKSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR34BP912AKSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP912AKSP
This table gives cross-reference parts and alternative options found for CDR34BP912AKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP912AKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP912AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP912AKSP vs CDR34BP912AKUR |
C1812N912K5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP912AKSP vs C1812N912K5GPL |
CDR34BP912AKWSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0091 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP912AKSP vs CDR34BP912AKWSAT |
CDR34BP912AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP912AKSP vs CDR34BP912AKUS |
CDR34BP912AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP912AKSP vs CDR34BP912AKUR |
C1812N912K5GSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP912AKSP vs C1812N912K5GSC |
CDR34BP912AKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0091 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP912AKSP vs CDR34BP912AKUSAJ |
CDR34BP912AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP912AKSP vs CDR34BP912AKWP |
CDR34BP912AKWP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0091uF, 1812, | Metuchen Capacitors Inc | CDR34BP912AKSP vs CDR34BP912AKWP |
CDR34BP912AKMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0091uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP912AKSP vs CDR34BP912AKMR |