Part Details for CDR31BX222BKYSAB by Vishay Vitramon
Overview of CDR31BX222BKYSAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX222BKYSAB
CDR31BX222BKYSAB CAD Models
CDR31BX222BKYSAB Part Data Attributes
|
CDR31BX222BKYSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX222BKYSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX222BKYSAB
This table gives cross-reference parts and alternative options found for CDR31BX222BKYSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BKYSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N222K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKYSAB vs C0805N222K1XSL |
CDR31BX222BKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX222BKYSAB vs CDR31BX222BKUSAJ |
CDR31BX222BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKYSAB vs CDR31BX222BKWP |
C0805N222K1XMC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKYSAB vs C0805N222K1XMC7189 |
CDR31BX222BKMSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX222BKYSAB vs CDR31BX222BKMSAJ |
CDR31BX222BKURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX222BKYSAB vs CDR31BX222BKURAJ |
0805Y1000222KBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CDR31BX222BKYSAB vs 0805Y1000222KBC |
C0805N222K1XPH7189 | Cap,Ceramic,2.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX222BKYSAB vs C0805N222K1XPH7189 |
0805F1000222KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX222BKYSAB vs 0805F1000222KBR |
C0805N222K1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | CDR31BX222BKYSAB vs C0805N222K1XRH7246 |