Part Details for CDR31BX222BKMSAJ by Vishay Vitramon
Overview of CDR31BX222BKMSAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX222BKMSAJ
CDR31BX222BKMSAJ CAD Models
CDR31BX222BKMSAJ Part Data Attributes
|
CDR31BX222BKMSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX222BKMSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX222BKMSAJ
This table gives cross-reference parts and alternative options found for CDR31BX222BKMSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BKMSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX222BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKMSAJ vs CDR31BX222BKSS |
CDR31BX222BKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX222BKMSAJ vs CDR31BX222BKWRAB |
CDR31BX222BKTP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Kyocera AVX Components | CDR31BX222BKMSAJ vs CDR31BX222BKTP |
CDR31BX222BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKMSAJ vs CDR31BX222BKYM |
C0805N222K1XPH7189 | Cap,Ceramic,2.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX222BKMSAJ vs C0805N222K1XPH7189 |
CDR31BX222BKWS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, Surface Mount, 0805, | Metuchen Capacitors Inc | CDR31BX222BKMSAJ vs CDR31BX222BKWS |
0805Y1000222KBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CDR31BX222BKMSAJ vs 0805Y1000222KBC |
CDR31BX222BKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX222BKMSAJ vs CDR31BX222BKYPAB |
CDR31BX222BKZRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX222BKMSAJ vs CDR31BX222BKZRAT |
C0805N222K1XRL7189 | Cap,Ceramic,2.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX222BKMSAJ vs C0805N222K1XRL7189 |