Capacitors
CDR31BP511AJSR
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP

Overview of CDR31BP511AJSR by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BP511AJSR by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BP511AJSR by Presidio Components Inc

CDR31BP511AJSR
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681/7
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BP511AJSR
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CDR31BP511AJSR

This table gives cross-reference parts and alternative options found for CDR31BP511AJSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP511AJSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BP511BJWR Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, Metuchen Capacitors Inc CDR31BP511AJSR vs CDR31BP511BJWR
CDR31BP511AJUSAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00051 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP511AJSR vs CDR31BP511AJUSAJ
CDR31BP511AJMSAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP511AJSR vs CDR31BP511AJMSAT
CDR31BP511AJZS Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, Presidio Components Inc CDR31BP511AJSR vs CDR31BP511AJZS
CDR31BP511AJMR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP511AJSR vs CDR31BP511AJMR
CDR31BP511AJZS Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, Kyocera AVX Components CDR31BP511AJSR vs CDR31BP511AJZS
CDR31BP511AJUP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP511AJSR vs CDR31BP511AJUP
CDR31BP511AJYMAP CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00051 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BP511AJSR vs CDR31BP511AJYMAP
CDR31BP511AJZR Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, Kyocera AVX Components CDR31BP511AJSR vs CDR31BP511AJZR
CDR31BP511AJUSAB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP511AJSR vs CDR31BP511AJUSAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP511AJSR by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP511AJSR by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR31BP511AJSR would you like to use for your alert(s)?
  • Please alert me when CDR31BP511AJSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP511AJSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP511AJSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP511AJSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP511AJSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP511AJSR by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: