Part Details for CDR31BP511AJMSAT by Vishay Intertechnologies
Overview of CDR31BP511AJMSAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP511AJMSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP511AJMSAT
|
Avnet Americas | CDR31BP511AJMSAT - Tape and Reel (Alt: CDR31BP511AJMSAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR31BP511AJMSAT
CDR31BP511AJMSAT CAD Models
CDR31BP511AJMSAT Part Data Attributes
|
CDR31BP511AJMSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP511AJMSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP511AJMSAT
This table gives cross-reference parts and alternative options found for CDR31BP511AJMSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP511AJMSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP511AJYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP511AJMSAT vs CDR31BP511AJYS |
CDR31BP511AJMSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP511AJMSAT vs CDR31BP511AJMSAJ |
CDR31BP511AJWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP511AJMSAT vs CDR31BP511AJWM |
CDR31BP511AJUR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Presidio Components Inc | CDR31BP511AJMSAT vs CDR31BP511AJUR |
CDR31BP511AJNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP511AJMSAT vs CDR31BP511AJNR |
CDR31BP511AJMM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Presidio Components Inc | CDR31BP511AJMSAT vs CDR31BP511AJMM |
CDR31BP511AJMSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00051 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP511AJMSAT vs CDR31BP511AJMSAR |
CDR31BP511AJWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP511AJMSAT vs CDR31BP511AJWP |
CDR31BP511AJTS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511AJMSAT vs CDR31BP511AJTS |
CDR31BP511AJWMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00051 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP511AJMSAT vs CDR31BP511AJWMAT |