Part Details for CDR31BP1R5BBWP by Kyocera AVX Components
Overview of CDR31BP1R5BBWP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP1R5BBWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP1R5BBWP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8515 | Buy Now |
DISTI #
CDR31BP1R5BBWP
|
Avnet Americas | Cap Ceramic 1.5pF 100V C0G 0.1pF 0805 Bulk - Bulk (Alt: CDR31BP1R5BBWP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2870 | Buy Now |
Part Details for CDR31BP1R5BBWP
CDR31BP1R5BBWP CAD Models
CDR31BP1R5BBWP Part Data Attributes
|
CDR31BP1R5BBWP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP1R5BBWP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP1R5BBWP
This table gives cross-reference parts and alternative options found for CDR31BP1R5BBWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP1R5BBWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N159B1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBWP vs C0805N159B1GMC |
CDR31BP1R5BBSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP1R5BBWP vs CDR31BP1R5BBSR |
C0805N159B1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBWP vs C0805N159B1GSL |
C0805N159B1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBWP vs C0805N159B1GRL |
CDR31BP1R5BBUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBWP vs CDR31BP1R5BBUM |
C0805N159B1GSH | Cap,Ceramic,1.5pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BP1R5BBWP vs C0805N159B1GSH |
CDR31BP1R5BBWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP1R5BBWP vs CDR31BP1R5BBWM |
CDR31BP1R5BBSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP1R5BBWP vs CDR31BP1R5BBSS |
C0805N159B1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBWP vs C0805N159B1GSC |
CDR31BP1R5BBUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP1R5BBWP vs CDR31BP1R5BBUS |