Part Details for CDR31BP1R5BBUS by Kyocera AVX Components
Overview of CDR31BP1R5BBUS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP1R5BBUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP1R5BBUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9346 | Buy Now |
DISTI #
CDR31BP1R5BBUS
|
Avnet Americas | Cap Ceramic 1.5pF 100V C0G 0.1pF SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP1R5BBUS) RoHS: Not Compliant Min Qty: 359 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP1R5BBUS
CDR31BP1R5BBUS CAD Models
CDR31BP1R5BBUS Part Data Attributes
|
CDR31BP1R5BBUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP1R5BBUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP1R5BBUS
This table gives cross-reference parts and alternative options found for CDR31BP1R5BBUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP1R5BBUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP1R5BBSS | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Presidio Components Inc | CDR31BP1R5BBUS vs CDR31BP1R5BBSS |
CDR31BP1R5BBTS | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Kyocera AVX Components | CDR31BP1R5BBUS vs CDR31BP1R5BBTS |
CDR31BP1R5BBWR | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Metuchen Capacitors Inc | CDR31BP1R5BBUS vs CDR31BP1R5BBWR |
C0805N159B1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBUS vs C0805N159B1GPL |
CDR31BP1R5BBSM | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Presidio Components Inc | CDR31BP1R5BBUS vs CDR31BP1R5BBSM |
C0805N159B1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBUS vs C0805N159B1GRC |
CDR31BP1R5BBYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP1R5BBUS vs CDR31BP1R5BBYR |
CDR31BP1R5BBWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBUS vs CDR31BP1R5BBWS |
CDR31BP1R5BBMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP1R5BBUS vs CDR31BP1R5BBMS |
CDR31BP1R5BBUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R5BBUS vs CDR31BP1R5BBUM |