There are no models available for this part yet.
Overview of CDR14BP390CJUS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR14BP390CJUS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR14BP390CJUS
|
Avnet Americas | Cap Ceramic 39pF 200V C0G 5% SMD (0.001%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR14BP390CJUS) RoHS: Not Compliant Min Qty: 128 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for CDR14BP390CJUS by Kyocera AVX Components
Part Data Attributes for CDR14BP390CJUS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e0
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for CDR14BP390CJUS
This table gives cross-reference parts and alternative options found for CDR14BP390CJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP390CJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP390CJWP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111, | Presidio Components Inc | CDR14BP390CJUS vs CDR13BP390CJWP |
CDR13BP390CJNR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP390CJUS vs CDR13BP390CJNR |
CDR13BP390CJZR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP390CJUS vs CDR13BP390CJZR |
CDR13BP390CJSM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111, | Presidio Components Inc | CDR14BP390CJUS vs CDR13BP390CJSM |
CDR14BP390CJSR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP390CJUS vs CDR14BP390CJSR |
CDR14BP390CJWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP390CJUS vs CDR14BP390CJWM |
CDR14BP390CJWP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP390CJUS vs CDR14BP390CJWP |
CDR14BP390CJUM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP390CJUS vs CDR14BP390CJUM |
CDR13BP390CJNM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP390CJUS vs CDR13BP390CJNM |
CDR14BP390CJUR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP390CJUS vs CDR14BP390CJUR |