Datasheets
CDR14BP390CJUR by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP

Part Details for CDR14BP390CJUR by Kyocera AVX Components

Overview of CDR14BP390CJUR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for CDR14BP390CJUR

CDR14BP390CJUR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR14BP390CJUR Part Data Attributes

CDR14BP390CJUR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CDR14BP390CJUR Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1111
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.59 mm
JESD-609 Code e0
Length 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method WAFFLE PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-55681/4/5
Size Code 1111
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for CDR14BP390CJUR

This table gives cross-reference parts and alternative options found for CDR14BP390CJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP390CJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR13BP390CJWP Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111, Presidio Components Inc CDR14BP390CJUR vs CDR13BP390CJWP
CDR13BP390CJNR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP390CJUR vs CDR13BP390CJNR
CDR13BP390CJZR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP390CJUR vs CDR13BP390CJZR
CDR13BP390CJSM Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111, Presidio Components Inc CDR14BP390CJUR vs CDR13BP390CJSM
CDR14BP390CJSR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP390CJUR vs CDR14BP390CJSR
CDR14BP390CJWM Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP390CJUR vs CDR14BP390CJWM
CDR14BP390CJWP Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP390CJUR vs CDR14BP390CJWP
CDR14BP390CJUM Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP390CJUR vs CDR14BP390CJUM
CDR13BP390CJNM Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP390CJUR vs CDR13BP390CJNM
CDR13BP390CJWM Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111, Presidio Components Inc CDR14BP390CJUR vs CDR13BP390CJWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR14BP390CJUR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR14BP390CJUR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR14BP390CJUR would you like to use for your alert(s)?
  • Please alert me when CDR14BP390CJUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR14BP390CJUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR14BP390CJUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR14BP390CJUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR14BP390CJUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR14BP390CJUR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: