CDR13BP390CJWP
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111,

Overview of CDR13BP390CJWP by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR13BP390CJWP by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR13BP390CJWP by Presidio Components Inc

CDR13BP390CJWP
Presidio Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. CDR13BP390CJWP
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111,
    VS

Alternate Parts for CDR13BP390CJWP

This table gives cross-reference parts and alternative options found for CDR13BP390CJWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP390CJWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR13BP390CJNR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP390CJWP vs CDR13BP390CJNR
CDR13BP390CJZR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP390CJWP vs CDR13BP390CJZR
CDR13BP390CJSM Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111, Presidio Components Inc CDR13BP390CJWP vs CDR13BP390CJSM
CDR14BP390CJSR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP390CJWP vs CDR14BP390CJSR
CDR14BP390CJWM Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP390CJWP vs CDR14BP390CJWM
CDR14BP390CJWP Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP390CJWP vs CDR14BP390CJWP
CDR14BP390CJUM Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP390CJWP vs CDR14BP390CJUM
CDR13BP390CJNM Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP390CJWP vs CDR13BP390CJNM
CDR14BP390CJUR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP390CJWP vs CDR14BP390CJUR
CDR13BP390CJWM Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 1111, Presidio Components Inc CDR13BP390CJWP vs CDR13BP390CJWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR13BP390CJWP by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR13BP390CJWP by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR13BP390CJWP would you like to use for your alert(s)?
  • Please alert me when CDR13BP390CJWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR13BP390CJWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR13BP390CJWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR13BP390CJWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR13BP390CJWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR13BP390CJWP by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: