Part Details for CDR11BG6R8ACNS by Kyocera AVX Components
Overview of CDR11BG6R8ACNS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR11BG6R8ACNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BG6R8ACNS
|
Avnet Americas | Cap Ceramic 6.8pF 50V +90±20ppm/C 0.25pF SMD (0.001%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR11BG6R8ACNS) RoHS: Not Compliant Min Qty: 140 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR11BG6R8ACNS
CDR11BG6R8ACNS CAD Models
CDR11BG6R8ACNS Part Data Attributes
|
CDR11BG6R8ACNS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG6R8ACNS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG6R8ACNS
This table gives cross-reference parts and alternative options found for CDR11BG6R8ACNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG6R8ACNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG6R8ACUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000068uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR12BG6R8ACUM |
CDR12BG6R8ACUS | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR12BG6R8ACUS |
CDR12BG6R8ACWS | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR12BG6R8ACWS |
CDR12BG6R8ACSM | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR12BG6R8ACSM |
CDR12BG6R8ACUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000068uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR12BG6R8ACUR |
CDR12BG6R8ACSP | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR12BG6R8ACSP |
CDR11BG6R8ACNR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR11BG6R8ACNR |
CDR12BG6R8ACWP | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR12BG6R8ACWP |
CDR12BG6R8ACWR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR11BG6R8ACNS vs CDR12BG6R8ACWR |