Part Details for CDR12BG6R8ACUM by Kyocera AVX Components
Overview of CDR12BG6R8ACUM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BG6R8ACUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG6R8ACUM
|
Avnet Americas | Cap Ceramic 6.8pF 50V +90±20ppm/C 0.25pF SMD (1%FR) 125°C Waffle Pack - Bulk (Alt: CDR12BG6R8ACUM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 747 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8pf, 50V, .25+pf, BG Temp Coef. | 597 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for CDR12BG6R8ACUM
CDR12BG6R8ACUM CAD Models
CDR12BG6R8ACUM Part Data Attributes
|
CDR12BG6R8ACUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG6R8ACUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000068uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG6R8ACUM
This table gives cross-reference parts and alternative options found for CDR12BG6R8ACUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG6R8ACUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG6R8ACUS | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR12BG6R8ACUS |
CDR12BG6R8ACWS | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR12BG6R8ACWS |
CDR12BG6R8ACSM | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR12BG6R8ACSM |
CDR12BG6R8ACUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000068uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR12BG6R8ACUR |
CDR12BG6R8ACSP | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR12BG6R8ACSP |
CDR11BG6R8ACNR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR11BG6R8ACNR |
CDR11BG6R8ACNS | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR11BG6R8ACNS |
CDR12BG6R8ACWP | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR12BG6R8ACWP |
CDR12BG6R8ACWR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR12BG6R8ACUM vs CDR12BG6R8ACWR |