Part Details for CDR06BX474AKZSAT by Vishay Vitramon
Overview of CDR06BX474AKZSAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BX474AKZSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR06BX474AKZSAT-ND
|
DigiKey | CAP CER 0.47UF 50V 10% BX 2225 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR06BX474AKZSAT
CDR06BX474AKZSAT CAD Models
CDR06BX474AKZSAT Part Data Attributes
|
CDR06BX474AKZSAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR06BX474AKZSAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/3 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX474AKZSAT
This table gives cross-reference parts and alternative options found for CDR06BX474AKZSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX474AKZSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX474AKWMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | Vishay Vitramon | CDR06BX474AKZSAT vs CDR06BX474AKWMAT |
CDR06BX474AKMPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKZSAT vs CDR06BX474AKMPAT |
CDR06BX474AKMSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | Vishay Vitramon | CDR06BX474AKZSAT vs CDR06BX474AKMSAB |
CDR06BX474AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKZSAT vs CDR06BX474AKZRAR |
CDR06BX474AKNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BX474AKZSAT vs CDR06BX474AKNR |
CDR06BX474AKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKZSAT vs CDR06BX474AKMSAT |
CDR06BX474AKZMAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP | Vishay Vitramon | CDR06BX474AKZSAT vs CDR06BX474AKZMAB |
CDR06BX474AKZMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP | Vishay Vitramon | CDR06BX474AKZSAT vs CDR06BX474AKZMAT |
CDR06BX474AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BX474AKZSAT vs CDR06BX474AKWP |
CDR06BX474AKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKZSAT vs CDR06BX474AKYMAR |