Part Details for CDR06BX394AKWRAT by Vishay Intertechnologies
Overview of CDR06BX394AKWRAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BX394AKWRAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR06BX394AKWRAT
|
Avnet Americas | CDR06BX394AKWRAT - Tape and Reel (Alt: CDR06BX394AKWRAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6526 / $4.6401 | Buy Now |
Part Details for CDR06BX394AKWRAT
CDR06BX394AKWRAT CAD Models
CDR06BX394AKWRAT Part Data Attributes
|
CDR06BX394AKWRAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR06BX394AKWRAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/3 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX394AKWRAT
This table gives cross-reference parts and alternative options found for CDR06BX394AKWRAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX394AKWRAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX394AKWPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKWPAT |
CDR06BX394AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKWRAB |
CDR06BX394AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKZRAR |
CDR06BX394AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKYMAB |
CDR06BX394AKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKMRAB |
CDR06BX394AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BX394AKWRAT vs CDR06BX394AKWM |
CDR06BX394AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKUSAB |
CDR06BX394AKWMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKWMAB |
CDR06BX394AKZRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKZRAT |
CDR06BX394AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKWRAT vs CDR06BX394AKUSAT |