Part Details for CDR06BX394AKSR by KEMET Corporation
Overview of CDR06BX394AKSR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BX394AKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR06BX394AKSR
|
Avnet Americas | Cap Ceramic 0.39uF 50V X7R 10% SMD 2225 (0.01%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR06BX394AKSR) RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CDR06BX394AKSR
CDR06BX394AKSR CAD Models
CDR06BX394AKSR Part Data Attributes
|
CDR06BX394AKSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR06BX394AKSR
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX394AKSR
This table gives cross-reference parts and alternative options found for CDR06BX394AKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX394AKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX394AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | KEMET Corporation | CDR06BX394AKSR vs CDR06BX394AKZS |
C2225P394K5XRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | KEMET Corporation | CDR06BX394AKSR vs C2225P394K5XRC |
CDR06BX394AKZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | KEMET Corporation | CDR06BX394AKSR vs CDR06BX394AKZP |