Part Details for CDR03BX473AKURAJ by Vishay Vitramon
Overview of CDR03BX473AKURAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX473AKURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX473AKURAJ-ND
|
DigiKey | CAP CER 0.047UF 50V BX 1808 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
Part Details for CDR03BX473AKURAJ
CDR03BX473AKURAJ CAD Models
CDR03BX473AKURAJ Part Data Attributes
|
CDR03BX473AKURAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR03BX473AKURAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX473AKURAJ
This table gives cross-reference parts and alternative options found for CDR03BX473AKURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX473AKURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX473AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKURAJ vs CDR03BX473AKWR |
CDR03BX473AKWP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKURAJ vs CDR03BX473AKWP |
CDR03BX473AKYM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Metuchen Capacitors Inc | CDR03BX473AKURAJ vs CDR03BX473AKYM |
CDR03BX473AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BX473AKURAJ vs CDR03BX473AKSR |
CDR03BX473AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Metuchen Capacitors Inc | CDR03BX473AKURAJ vs CDR03BX473AKUM |
CDR03BX473AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BX473AKURAJ vs CDR03BX473AKSP |
CDR03BX473AKMMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX473AKURAJ vs CDR03BX473AKMMAR |
CDR03BX473AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX473AKURAJ vs CDR03BX473AKZS |
CDR03BX473AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX473AKURAJ vs CDR03BX473AKWSAB |
CDR03BX473AKMS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKURAJ vs CDR03BX473AKMS |