Part Details for CDR03BX473AKYM by Metuchen Capacitors Inc
Overview of CDR03BX473AKYM by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX473AKYM
CDR03BX473AKYM CAD Models
CDR03BX473AKYM Part Data Attributes
|
CDR03BX473AKYM
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR03BX473AKYM
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR03BX(50V) | |
Size Code | 1808 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.03 mm |
Alternate Parts for CDR03BX473AKYM
This table gives cross-reference parts and alternative options found for CDR03BX473AKYM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX473AKYM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX473AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKYM vs CDR03BX473AKWR |
CDR03BX473AKWP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKYM vs CDR03BX473AKWP |
CDR03BX473AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BX473AKYM vs CDR03BX473AKSR |
CDR03BX473AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Metuchen Capacitors Inc | CDR03BX473AKYM vs CDR03BX473AKUM |
CDR03BX473AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BX473AKYM vs CDR03BX473AKSP |
CDR03BX473AKMMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX473AKYM vs CDR03BX473AKMMAR |
CDR03BX473AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX473AKYM vs CDR03BX473AKZS |
CDR03BX473AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX473AKYM vs CDR03BX473AKWSAB |
CDR03BX473AKMS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKYM vs CDR03BX473AKMS |
CDR03BX473AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX473AKYM vs CDR03BX473AKSP |