Part Details for CDD11210 by Powerex Power Semiconductors
Overview of CDD11210 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDD11210
CDD11210 CAD Models
CDD11210 Part Data Attributes:
|
CDD11210
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CDD11210
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon, POW-R-BLOK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDD11210
This table gives cross-reference parts and alternative options found for CDD11210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDD11210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKD71/12A | Rectifier Diode, 1 Phase, 2 Element, 80A, 1200V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN | Vishay Intertechnologies | CDD11210 vs IRKD71/12A |
IRKD71/12 | Rectifier Diode, 1 Phase, 2 Element, 80A, 1200V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | CDD11210 vs IRKD71/12 |
IRKD71-12 | 80A, 1200V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | CDD11210 vs IRKD71-12 |
IRKD91/12 | Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon, POWER, ADD-A-PAK-3 | International Rectifier | CDD11210 vs IRKD91/12 |
IRKD91-12 | 100A, 1200V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | CDD11210 vs IRKD91-12 |
IRKD91-10 | 100A, 1000V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | CDD11210 vs IRKD91-10 |
IRKD56/12 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | CDD11210 vs IRKD56/12 |
IRKD71/10 | Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | CDD11210 vs IRKD71/10 |
IRKD91/10A | Rectifier Diode, 1 Phase, 2 Element, 100A, 1000V V(RRM), Silicon, TO-240AA, ADD-A-PAK-3 | Vishay Intertechnologies | CDD11210 vs IRKD91/10A |
IRKD81/14 | 80A, 1400V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | CDD11210 vs IRKD81/14 |