Part Details for IRKD71/12A by Vishay Intertechnologies
Overview of IRKD71/12A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKD71/12A
IRKD71/12A CAD Models
IRKD71/12A Part Data Attributes
|
IRKD71/12A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRKD71/12A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 80A, 1200V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-240AA | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-XUFM-X3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1870 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 80 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKD71/12A
This table gives cross-reference parts and alternative options found for IRKD71/12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKD71/12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKD71/10 | Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | IRKD71/12A vs IRKD71/10 |
IRKD71/12 | Rectifier Diode, 1 Phase, 2 Element, 80A, 1200V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | IRKD71/12A vs IRKD71/12 |
IRKD71/12A | Rectifier Diode, 1 Phase, 2 Element, 80A, 1200V V(RRM), Silicon, TO-240AA, POWER, TO-240AA COMPATIBLE, ADD-A-PAK-3 | International Rectifier | IRKD71/12A vs IRKD71/12A |
IRKD71-12 | 80A, 1200V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | IRKD71/12A vs IRKD71-12 |
IRKD81-16 | Rectifier Diode, 1 Phase, 2 Element, 80A, 1600V V(RRM), Silicon, POWER, ADD-A-PAK-3 | International Rectifier | IRKD71/12A vs IRKD81-16 |