Part Details for CDCV857BGQLR by Texas Instruments
Overview of CDCV857BGQLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDCV857BGQLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 857 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA56 | 1700 |
|
$2.7169 / $7.7625 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 857 Series, 10 True Output(s), PBGA56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$3.4500 / $4.0600 | Buy Now |
Part Details for CDCV857BGQLR
CDCV857BGQLR CAD Models
CDCV857BGQLR Part Data Attributes
|
CDCV857BGQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857BGQLR
Texas Instruments
2.5 V Phase Lock Loop DDR Clock Driver 56-BGA MICROSTAR JUNIOR 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 56 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.5 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CDCV857BGQLR
This table gives cross-reference parts and alternative options found for CDCV857BGQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857BGQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCV857BGQL | 857 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA56, PLASTIC, VFBGA-56 | Texas Instruments | CDCV857BGQLR vs CDCV857BGQL |