-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8035 |
|
RFQ | ||
|
Quest Components | 857 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), 48 Pin Plastic SMT | 59 |
|
$8.0059 / $12.9825 | Buy Now |
|
Quest Components | 857 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), 48 Pin Plastic SMT | 17 |
|
$6.4913 / $12.9825 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 857 Series, 10 True Output(s), PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1760 |
|
$5.7700 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV857BDGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857BDGG
Texas Instruments
2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCV857BDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857BDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CDCV857BDGG vs CY7B994V-2AXC |
HD74CDCV857AT | CDCV SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, TSSOP-48 | Renesas Electronics Corporation | CDCV857BDGG vs HD74CDCV857AT |
CY7B994V-2AI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), BICMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CDCV857BDGG vs CY7B994V-2AI |
PI74FCT162344ATA | Low Skew Clock Driver, FCT Series, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CDCV857BDGG vs PI74FCT162344ATA |
CDCLVP2102RGTR | Low jitter, dual 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85 | Texas Instruments | CDCV857BDGG vs CDCLVP2102RGTR |
QS5919-55Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Quality Semiconductor Inc | CDCV857BDGG vs QS5919-55Q |
9DB102BGILF | TSSOP-20, Tube | Integrated Device Technology Inc | CDCV857BDGG vs 9DB102BGILF |
CDCV857BIDGG | 2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85 | Texas Instruments | CDCV857BDGG vs CDCV857BIDGG |
CDCV857BDGGRG4 | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | CDCV857BDGG vs CDCV857BDGGRG4 |
854S14AKT | Low Skew Clock Driver, 854S Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VQFN-24 | Integrated Device Technology Inc | CDCV857BDGG vs 854S14AKT |