-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1950 |
|
RFQ | ||
|
Quest Components | 850 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48 | 33 |
|
$2.4150 / $4.8300 | Buy Now |
|
Rochester Electronics | CDCV850 2.5-V phase-lock loop differential clock driver with 2-line serial interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23657 |
|
$4.2000 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV850DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV850DGG
Texas Instruments
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 850 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 140 MHz |
This table gives cross-reference parts and alternative options found for CDCV850DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV850DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCV850IDGGG4 | 2.5V Phase Lock Loop Differential Clock Driver with 2-Line Serial Interface 48-TSSOP -40 to 85 | Texas Instruments | CDCV850DGG vs CDCV850IDGGG4 |
CDCV850IDGGRG4 | 2.5V Phase Lock Loop Differential Clock Driver with 2-Line Serial Interface 48-TSSOP -40 to 85 | Texas Instruments | CDCV850DGG vs CDCV850IDGGRG4 |
CDCV850IDGGR | 2.5V Phase Lock Loop Differential Clock Driver with 2-Line Serial Interface 48-TSSOP -40 to 85 | Texas Instruments | CDCV850DGG vs CDCV850IDGGR |
CDCV850IDGG | 2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85 | Texas Instruments | CDCV850DGG vs CDCV850IDGG |
CDCV850DGGG4 | 2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85 | Texas Instruments | CDCV850DGG vs CDCV850DGGG4 |