Logic
CY2SSTV850ZC
Description: PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6 X 12 MM, TSSOP-48

Overview of CY2SSTV850ZC by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY2SSTV850ZC by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2SSTV850ZC by Silicon Laboratories Inc

CY2SSTV850ZC
Silicon Laboratories Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPECTRALINEAR INC
Part Package Code
TSSOP
Package Description
6 X 12 MM, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
SSTV
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G48
Length
12.4965 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.096 mm
fmax-Min
170 MHz
Want to compare parts?
  1. CY2SSTV850ZC
    Silicon Laboratories Inc
    PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6 X 12 MM, TSSOP-48
    VS

Alternate Parts for CY2SSTV850ZC

This table gives cross-reference parts and alternative options found for CY2SSTV850ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTV850ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDCV850DGGG4 2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85 Texas Instruments CY2SSTV850ZC vs CDCV850DGGG4
CDCV850IDGGG4 2.5V Phase Lock Loop Differential Clock Driver with 2-Line Serial Interface 48-TSSOP -40 to 85 Texas Instruments CY2SSTV850ZC vs CDCV850IDGGG4
CY2SSTV850ZC PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6 X 12 MM, TSSOP2-48 Cypress Semiconductor CY2SSTV850ZC vs CY2SSTV850ZC
ICS93701YGT PLL Based Clock Driver, 93701 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc CY2SSTV850ZC vs ICS93701YGT
ICS93701YGLFT PLL Based Clock Driver, 93701 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc CY2SSTV850ZC vs ICS93701YGLFT
CDCV850DGGRG4 2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85 Texas Instruments CY2SSTV850ZC vs CDCV850DGGRG4
CDCV850IDGG 2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85 Texas Instruments CY2SSTV850ZC vs CDCV850IDGG

Related Parts for CY2SSTV850ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2SSTV850ZC by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2SSTV850ZC by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of CY2SSTV850ZC would you like to use for your alert(s)?
  • Please alert me when CY2SSTV850ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2SSTV850ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2SSTV850ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2SSTV850ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2SSTV850ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2SSTV850ZC by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: