-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HiRel, 1:10 LVPECL buffer with selectable input 32-LQFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42978-1-ND
|
DigiKey | IC CLK BUFFER 2:10 3.5GHZ 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$25.6652 / $38.1000 | Buy Now |
DISTI #
2156-CDCLVP111MVFREP-296-ND
|
DigiKey | IC CLK BUFFER 2:10 3.5GHZ 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
388 In Stock |
|
$28.2400 | Buy Now |
DISTI #
595-CDCLVP111MVFREP
|
Mouser Electronics | Clock Buffer 1:10 LVPECL Buffer w/ Selectable Input RoHS: Compliant | 0 |
|
$25.6600 / $38.0600 | Order Now |
DISTI #
V72:2272_07248373
|
Arrow Electronics | Clock Driver 10-OUT 2-IN 1:10 32-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2108 Container: Cut Strips | Americas - 152 |
|
$25.0700 / $37.7600 | Buy Now |
DISTI #
55886055
|
Verical | Clock Driver 10-OUT 2-IN 1:10 32-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 152 |
|
$25.0700 / $37.7600 | Buy Now |
|
Rochester Electronics | CDCLVP111-EP - LVPECL Buffer with Selectable Input RoHS: Compliant Status: Active Min Qty: 1 | 388 |
|
$24.2300 / $28.5100 | Buy Now |
|
Ameya Holding Limited | IC CLOCK BUFFER MUX 2:10 32LQFP | 27314 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP111MVFREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP111MVFREP
Texas Instruments
HiRel, 1:10 LVPECL buffer with selectable input 32-LQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 0.355 ns | |
Propagation Delay (tpd) | 0.355 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 3500 MHz |
This table gives cross-reference parts and alternative options found for CDCLVP111MVFREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVP111MVFREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/12624-01XE | HiRel, 1:10 LVPECL buffer with selectable input 32-LQFP -55 to 125 | Texas Instruments | CDCLVP111MVFREP vs V62/12624-01XE |