-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Direct Rambus™ clock generator 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCFR83ADBQ-ND
|
DigiKey | IC CLOCK GENERATOR 533MHZ 24QSOP Min Qty: 69 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18785 In Stock |
|
$4.3600 | Buy Now |
DISTI #
296-18599-5-ND
|
DigiKey | IC CLOCK GENERATOR 533MHZ 24QSOP Min Qty: 69 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4204 | Buy Now |
DISTI #
595-CDCFR83ADBQ
|
Mouser Electronics | Clock Generators & Support Products Direct Rambus(TM) Clock Gen RoHS: Compliant | 194 |
|
$4.4100 / $7.2500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$5.9840 / $8.9760 | Buy Now | |
|
Rochester Electronics | CDCFR83A Direct Rambus clock generator RoHS: Compliant Status: Active Min Qty: 1 | 18785 |
|
$3.7400 / $4.4000 | Buy Now |
|
Ameya Holding Limited | IC CLOCK GENERATOR 533MHZ 24QSOP | 8650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCFR83ADBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCFR83ADBQ
Texas Instruments
Direct Rambus™ clock generator 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDCF | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 24 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 533 MHz |
This table gives cross-reference parts and alternative options found for CDCFR83ADBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCFR83ADBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCFR83DBQR | 533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQ vs CDCFR83DBQR |
CDCFR83ADBQG4 | Direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQ vs CDCFR83ADBQG4 |
CDCFR83ADBQR | Direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQ vs CDCFR83ADBQR |
CDCFR83DBQG4 | 533MHz Direct Rambus (TM) Clock Generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQ vs CDCFR83DBQG4 |
CDCFR83ADBQRG4 | Direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQ vs CDCFR83ADBQRG4 |
CDCFR83DBQRG4 | 533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQ vs CDCFR83DBQRG4 |