-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCFR83DBQR-ND
|
DigiKey | IC CLOCK GENERATOR 533MHZ 24QSOP Min Qty: 77 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
36800 In Stock |
|
$3.9000 | Buy Now |
DISTI #
296-12311-2-ND
|
DigiKey | IC CLOCK GENERATOR 533MHZ 24QSOP Min Qty: 77 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.5490 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Rochester Electronics | CDCFR83 533-MHz direct Rambus clock generator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 36800 |
|
$3.3500 / $3.9400 | Buy Now |
|
South Electronics | CDCFR83DBQR | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCFR83DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCFR83DBQR
Texas Instruments
533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 83 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.036 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 24 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 533 MHz |
This table gives cross-reference parts and alternative options found for CDCFR83DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCFR83DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCFR83DBQG4 | 533MHz Direct Rambus (TM) Clock Generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83DBQR vs CDCFR83DBQG4 |
CDCFR83ADBQR | Direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83DBQR vs CDCFR83ADBQR |
CDCFR83ADBQ | Direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83DBQR vs CDCFR83ADBQ |
CDCFR83ADBQG4 | Direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83DBQR vs CDCFR83ADBQG4 |