-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 100MA 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1865-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26834 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
750-CDBZC0130R-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Sm. Signal Schottky Diodes 30V 100mA RoHS: Compliant | 18810 |
|
$0.0280 / $0.2900 | Buy Now |
|
Ameya Holding Limited | 6837 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 30V 100MA 0201 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 110000 |
|
$0.0310 / $0.0770 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 110000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBZC0130R-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBZC0130R-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 30V 100MA 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDBZC0130R-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBZC0130R-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521D-H | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CDBZC0130R-HF vs RB521D-H |
RB530CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | CDBZC0130R-HF vs RB530CM-30T2R |
RB520G-30RLG | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Taiwan Semiconductor | CDBZC0130R-HF vs RB520G-30RLG |
S-LRB521G-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL PACKAGE-2 | LRC Leshan Radio Co Ltd | CDBZC0130R-HF vs S-LRB521G-30T1G |
LRB521BS-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | CDBZC0130R-HF vs LRB521BS-30T1G |
RB530CM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2M, 2 PIN | ROHM Semiconductor | CDBZC0130R-HF vs RB530CM-30 |
SCS520DZ-C | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0201, 2 PIN | Secos Corporation | CDBZC0130R-HF vs SCS520DZ-C |
SS0140Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | CDBZC0130R-HF vs SS0140Q_R1_00001 |
CTLSH01-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | Central Semiconductor Corp | CDBZC0130R-HF vs CTLSH01-30 |
RB521G-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMD2, 2 PIN | ROHM Semiconductor | CDBZC0130R-HF vs RB521G-30FH |