There are no models available for this part yet.
Overview of CDBM120L-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBM120L-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDBM120L-HF-ND
|
DigiKey | DIODE SCHOT 20V 1A MINISMA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1035 / $0.1296 | Buy Now | |
DISTI #
750-CDBM120L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=20V, IO=1A RoHS: Compliant | 0 |
|
$0.1030 / $0.4800 | Order Now | |
NAC | Rectifier Diode, Schottky, 1 Element, 1A, 20VV(RRM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1130 / $0.2700 | Buy Now |
CAD Models for CDBM120L-HF by Comchip Technology Corporation Ltd
Part Data Attributes for CDBM120L-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.38 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for CDBM120L-HF
This table gives cross-reference parts and alternative options found for CDBM120L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBM120L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBMS120-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBM120L-HF vs CDBMS120-HF |
B120AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | CDBM120L-HF vs B120AF-13 |
MBRXF120 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBM120L-HF vs MBRXF120 |
FSS12WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Fagor Electrónica | CDBM120L-HF vs FSS12WHE3TRTB |
FM120-N | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CDBM120L-HF vs FM120-N |
FM120-M | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CDBM120L-HF vs FM120-M |
CMMSH1-20TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CDBM120L-HF vs CMMSH1-20TIN/LEAD |
SB12AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CDBM120L-HF vs SB12AFC_R1_00001 |
SK12E | Rectifier Diode, | Surge Components Inc | CDBM120L-HF vs SK12E |
CMSH1-20MPBFREE | Rectifier Diode, | Central Semiconductor Corp | CDBM120L-HF vs CMSH1-20MPBFREE |