Part Details for CMSH1-20MPBFREE by Central Semiconductor Corp
Overview of CMSH1-20MPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMSH1-20MPBFREE
CMSH1-20MPBFREE CAD Models
CMSH1-20MPBFREE Part Data Attributes
|
CMSH1-20MPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH1-20MPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-04-26 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1.4 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH1-20MPBFREE
This table gives cross-reference parts and alternative options found for CMSH1-20MPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH1-20MPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR102 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), | JGD Semiconductors Co Ltd | CMSH1-20MPBFREE vs SR102 |
SK12B | Rectifier Diode, | MERITEK Electronics Corporation | CMSH1-20MPBFREE vs SK12B |
FM120-N | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CMSH1-20MPBFREE vs FM120-N |
FM120-M | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CMSH1-20MPBFREE vs FM120-M |
CMSH1-20TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMSH1-20MPBFREE vs CMSH1-20TIN/LEAD |
SS12A | Rectifier Diode, | MERITEK Electronics Corporation | CMSH1-20MPBFREE vs SS12A |
MBRXF120 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CMSH1-20MPBFREE vs MBRXF120 |
SK12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Galaxy Microelectronics | CMSH1-20MPBFREE vs SK12 |
CMSH1-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMSH1-20MPBFREE vs CMSH1-20PBFREE |
SH12 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CMSH1-20MPBFREE vs SH12 |