Part Details for CDBB320 by Comchip Technology Corporation Ltd
Overview of CDBB320 by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBB320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CDBB320
CDBB320 CAD Models
CDBB320 Part Data Attributes
|
CDBB320
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBB320
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CDBB320
This table gives cross-reference parts and alternative options found for CDBB320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBB320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR320K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | CDBB320 vs SR320K-C |
SS32A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | CDBB320 vs SS32A |
SS32+ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMC, 2 PIN | SPC Multicomp | CDBB320 vs SS32+ |
GVS32BF | Rectifier Diode, | Galaxy Microelectronics | CDBB320 vs GVS32BF |
FM320L-T | Rectifier Diode, | Rectron Semiconductor | CDBB320 vs FM320L-T |
SL32A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBB320 vs SL32A |
CMSH3-20MPBFREE | Rectifier Diode, | Central Semiconductor Corp | CDBB320 vs CMSH3-20MPBFREE |
FB3020L | Rectifier Diode, | Lite-On Semiconductor Corporation | CDBB320 vs FB3020L |
DS32W-T | Rectifier Diode, | Rectron Semiconductor | CDBB320 vs DS32W-T |
SH32BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBB320 vs SH32BF |