Part Details for SS32A by Rugao Dachang Electronics Co Ltd
Overview of SS32A by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS32A
SS32A CAD Models
SS32A Part Data Attributes:
|
SS32A
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS32A
Rugao Dachang Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS32A
This table gives cross-reference parts and alternative options found for SS32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSCDA32L | Rectifier Diode, | Taitron Components Inc | SS32A vs TSCDA32L |
FM5820L-T | Rectifier Diode, | Rectron Semiconductor | SS32A vs FM5820L-T |
CDBAT320-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS32A vs CDBAT320-HF |
TSCDB32-XX-RG30 | Rectifier Diode, | Taitron Components Inc | SS32A vs TSCDB32-XX-RG30 |
FM5820L-W | Rectifier Diode, | Rectron Semiconductor | SS32A vs FM5820L-W |
SH32B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32A vs SH32B |
CMSH3-20MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS32A vs CMSH3-20MTIN/LEAD |
SS32B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS32A vs SS32B-HF |
SS32CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32A vs SS32CF |
SMD32PL-TP | Rectifier Diode, | Micro Commercial Components | SS32A vs SMD32PL-TP |