Part Details for CDBA2100LR-HF by Comchip Technology Corporation Ltd
Overview of CDBA2100LR-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDBA2100LR-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBA2100LR-HF-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1163 / $0.1315 | Buy Now |
DISTI #
750-CDBA2100LR-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODES SCHOTTKY 100V 2A SMA RoHS: Compliant | 0 |
|
$0.1170 / $0.4100 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 2A,100VV(RRM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1311 / $0.3255 | Buy Now |
Part Details for CDBA2100LR-HF
CDBA2100LR-HF CAD Models
CDBA2100LR-HF Part Data Attributes:
|
CDBA2100LR-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA2100LR-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBA2100LR-HF
This table gives cross-reference parts and alternative options found for CDBA2100LR-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA2100LR-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFMA202 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | CDBA2100LR-HF vs FFMA202 |
BY296 | Rectifier Diode, 1 Element, 2A, 100V V(RRM) | Taiwan Semiconductor | CDBA2100LR-HF vs BY296 |
FFM202L-HF-T | Rectifier Diode, | Rectron Semiconductor | CDBA2100LR-HF vs FFM202L-HF-T |
RB068LAM100TFTR | Rectifier Diode, | ROHM Semiconductor | CDBA2100LR-HF vs RB068LAM100TFTR |
RS2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | CDBA2100LR-HF vs RS2B |
S2BA | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | CDBA2100LR-HF vs S2BA |
S2B | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | CDBA2100LR-HF vs S2B |
FFM202L-HF-W | Rectifier Diode, | Rectron Semiconductor | CDBA2100LR-HF vs FFM202L-HF-W |
RB068LAM100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | ROHM Semiconductor | CDBA2100LR-HF vs RB068LAM100 |
RB068LAM100TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | ROHM Semiconductor | CDBA2100LR-HF vs RB068LAM100TF |