Part Details for FFMA202 by LRC Leshan Radio Co Ltd
Overview of FFMA202 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for FFMA202
FFMA202 CAD Models
FFMA202 Part Data Attributes:
|
FFMA202
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FFMA202
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FFMA202
This table gives cross-reference parts and alternative options found for FFMA202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFMA202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKL210B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Viking Tech Corp | FFMA202 vs SKL210B |
RB068LAM100TFTR | Rectifier Diode, | ROHM Semiconductor | FFMA202 vs RB068LAM100TFTR |
SKL210A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Viking Tech Corp | FFMA202 vs SKL210A |
S2B | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | FFMA202 vs S2B |
FM202V-W | Rectifier Diode, | Rectron Semiconductor | FFMA202 vs FM202V-W |
FFM202L-T | Rectifier Diode, | Rectron Semiconductor | FFMA202 vs FFM202L-T |
S2BA | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | FFMA202 vs S2BA |
RB068LAM100TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | ROHM Semiconductor | FFMA202 vs RB068LAM100TF |
RB068LAM100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | ROHM Semiconductor | FFMA202 vs RB068LAM100 |
SRS2BBF | Rectifier Diode, | Surge Components Inc | FFMA202 vs SRS2BBF |